


Category | Mounting Type Surface Mount |
Manufacturer AideTek | Voltage - Rated 10V, 16V, 25V, 50V |
Packaging Retail Package | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%, -20%, +80% |
Part Status Active | Quantity 50 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0402 (1005 Metric) |
Capacitance Range 0.5pF ~ 1µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,63000 € | 211,63 € |
| 5 | 192,07800 € | 960,39 € |
| 10 | 181,87900 € | 1.818,79 € |
| Unit Price without VAT: | 211,63000 € |
|---|---|
| Unit Price with VAT: | 251,83970 € |










