
C12-50 | |
|---|---|
DigiKey Part Number | 5221-C12-50-ND |
Manufacturer | |
Manufacturer Product Number | C12-50 |
Description | 1206 CAPACITOR 89 VALUES 50PCS/V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer AideTek | Voltage - Rated 10V, 16V, 25V, 50V |
Packaging Box | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%, ±20%, -20%, +80% |
Part Status Active | Quantity 50 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 1206 (3216 Metric) |
Capacitance Range 0.5pF ~ 22µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,75000 € | 231,75 € |
| 12 | 206,83250 € | 2.481,99 € |
| Unit Price without VAT: | 231,75000 € |
|---|---|
| Unit Price with VAT: | 275,78250 € |


