DIP Sockets and SIP Sockets

TE Connectivity (TE) DIP and SIP sockets support quick mating and unmating

Image of TE Connectivity AMP Connectors DIP Sockets and SIP Sockets TE Connectivity (TE) dual in-line package (DIP) sockets provide a separable electrical and mechanical connection between an electronic component and a printed circuit board (PCB). DIP sockets enable easy replacement of components received by such sockets. The use of DIP sockets can also minimize the risk of damage to components received by the sockets that might occur if the component were directly soldered to the PCB.

TE single in-line package (SIP) sockets with a machined female header provide a highly reliable connection between the integrated circuit device and the PCB. Compared with DIP sockets, SIP sockets are typically more compact, enabling them to handle higher-density configurations.

Benefits

  • Supports quick mating and unmating
  • Enables easy replacement of the IC
  • Minimizes the risk of the IC overheating during soldering
  • Provides improved vibration resistance with a multi-contact beam design
  • Durability up to 500 cycles with gold plating
  • Supports flame resistance with a UL 94V-0 rating and a polyphenylene sulfide (PPS) housing
  • Offers various specifications to address customer demands
DIP socket applications
  • Industrial controls
    • Park machines
    • CNC mill machines
    • Test and measurement equipment
    • Rail signal monitors
  • Intelligent buildings
    • Elevators
    • Intelligent security locks
  • Medical devices
    • Magnetic resonance imaging (MRI) machines
    • Ultrasonographs
    • Patient monitors
  • Military and aerospace
    • Flight control and landing gear systems
    • Military marine
SIP socket applications
  • PLC and control cabinets
  • Industrial computing and computers
  • Communication interconnection

Through-Hole DIP Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIP IC SOCKET 8P,GOLD FLASH2485264-1DIP IC SOCKET 8P,GOLD FLASH1793 - Immediate$0.87View Details
DIP IC SOCKET 6P,GOLD FLASH-SMD2485267-1DIP IC SOCKET 6P,GOLD FLASH-SMD4023 - Immediate$0.54View Details
DIP IC SOCKET 8P,GOLD FLASH-SMD2485267-2DIP IC SOCKET 8P,GOLD FLASH-SMD7574 - Immediate$0.63View Details
DIP IC SOCKET 10P,GOLD FLASH-SMD2485267-3DIP IC SOCKET 10P,GOLD FLASH-SMD5362 - Immediate$0.72View Details
DIP IC SOCKET 12P,GOLD FLASH-SMD2485267-4DIP IC SOCKET 12P,GOLD FLASH-SMD5316 - Immediate$0.81View Details
DIP IC SOCKET 18P,SN2485264-5DIP IC SOCKET 18P,SN5004 - Immediate$1.63View Details
DIP IC SOCKET 14P-SN2485264-2DIP IC SOCKET 14P-SN4263 - Immediate$1.58View Details
DIP IC SOCKET 20P,SN2485264-6DIP IC SOCKET 20P,SN4407 - Immediate$1.64View Details
DIP IC SOCKET 16P,SN2485264-3DIP IC SOCKET 16P,SN4073 - Immediate$1.76View Details
DIP IC SOCKET 18P,GOLD FLASH2485264-4DIP IC SOCKET 18P,GOLD FLASH5629 - Immediate$1.66View Details
DIP IC SOCKET 28P,GOLD FLASH2485264-7DIP IC SOCKET 28P,GOLD FLASH3090 - Immediate$2.78View Details
DIP IC SOCKET 40P,GOLD FLASH2485265-1DIP IC SOCKET 40P,GOLD FLASH843 - Immediate$3.71View Details

SMT DIP Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIP IC SOCKET 8P SMT2445893-1DIP IC SOCKET 8P SMT3660 - Immediate$1.07View Details
DIP IC SOCKET 20P SMT2445893-3DIP IC SOCKET 20P SMT2888 - Immediate$1.64View Details
DIP IC SOCKET 16P SMT2445893-2DIP IC SOCKET 16P SMT2960 - Immediate$1.82View Details

Through-Hole SIP Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET SIP 16POS GOLD2444090-3CONN SOCKET SIP 16POS GOLD0 - Immediate$0.37View Details
CONN SOCKET SIP 20POS GOLD2444090-5CONN SOCKET SIP 20POS GOLD0 - Immediate$0.54View Details
CONN SOCKET SIP 10POS GOLD2444090-1CONN SOCKET SIP 10POS GOLD4765 - Immediate$2.13View Details
SIP IC SKT 20 AU0.752444090-4SIP IC SKT 20 AU0.750 - Immediate$1.36View Details
Published: 2025-01-08