2485264-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2485264-6

DigiKey Part Number
17-2485264-6-ND
Manufacturer
Manufacturer Product Number
2485264-6
Description
DIP IC SOCKET 20P,SN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2485264-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.109" (2.76mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.847
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
220,93773 €20,63 €
440,89273 €39,28 €
660,86742 €57,25 €
1100,83673 €92,04 €
2640,78655 €207,65 €
5060,75125 €380,13 €
1.0120,71538 €723,96 €
2.5080,67102 €1.682,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €