
2485264-2 | |
|---|---|
DigiKey Part Number | 17-2485264-2-ND |
Manufacturer | |
Manufacturer Product Number | 2485264-2 |
Description | DIP IC SOCKET 14P-SN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485264-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97300 € | 9,73 € |
| 32 | 0,89594 € | 28,67 € |
| 64 | 0,85313 € | 54,60 € |
| 128 | 0,81242 € | 103,99 € |
| 256 | 0,77363 € | 198,05 € |
| 512 | 0,73668 € | 377,18 € |
| 1.024 | 0,70149 € | 718,33 € |
| 2.528 | 0,65818 € | 1.663,88 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |










