
2485264-5 | |
|---|---|
DigiKey Part Number | 17-2485264-5-ND |
Manufacturer | |
Manufacturer Product Number | 2485264-5 |
Description | DIP IC SOCKET 18P,SN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485264-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 24 | 0,83583 € | 20,06 € |
| 48 | 0,79542 € | 38,18 € |
| 72 | 0,77306 € | 55,66 € |
| 120 | 0,74567 € | 89,48 € |
| 264 | 0,70527 € | 186,19 € |
| 504 | 0,67377 € | 339,58 € |
| 1.008 | 0,64161 € | 646,74 € |
| 2.520 | 0,60144 € | 1.515,63 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



