
2445893-2 | |
|---|---|
DigiKey Part Number | 17-2445893-2TR-ND - Tape & Reel (TR) 17-2445893-2CT-ND - Cut Tape (CT) 17-2445893-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2445893-2 |
Description | DIP IC SOCKET 16P SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2445893-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,39600 € | 13,96 € |
| 100 | 1,23710 € | 123,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04590 € | 522,95 € |
| 1.000 | 0,99598 € | 995,98 € |
| 1.500 | 0,96790 € | 1.451,85 € |
| 2.500 | 0,93366 € | 2.334,15 € |
| 3.500 | 0,91177 € | 3.191,19 € |
| 5.000 | 0,88913 € | 4.445,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


