
2444090-4 | |
|---|---|
DigiKey Part Number | 17-2444090-4-ND |
Manufacturer | |
Manufacturer Product Number | 2444090-4 |
Description | SIP IC SKT 20 AU0.75 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2444090-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 20 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 1,21415 € | 6.192,16 € |
| Unit Price without VAT: | 1,21415 € |
|---|---|
| Unit Price with VAT: | 1,44484 € |




