
2485267-4 | |
|---|---|
DigiKey Part Number | 17-2485267-4TR-ND - Tape & Reel (TR) 17-2485267-4CT-ND - Cut Tape (CT) 17-2485267-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485267-4 |
Description | DIP IC SOCKET 12P,GOLD FLASH-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2485267-4 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 12 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60720 € | 15,18 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,55060 € | 55,06 € |
| 250 | 0,51604 € | 129,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,44786 € | 403,07 € |
| 1.800 | 0,42647 € | 767,65 € |
| 2.700 | 0,41444 € | 1.118,99 € |
| 4.500 | 0,39978 € | 1.799,01 € |
| 6.300 | 0,39040 € | 2.459,52 € |
| 9.000 | 0,38071 € | 3.426,39 € |
| 22.500 | 0,35690 € | 8.030,25 € |
| cms-vat-exclude-title: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

