
2485264-4 | |
|---|---|
DigiKey Part Number | 17-2485264-4-ND |
Manufacturer | |
Manufacturer Product Number | 2485264-4 |
Description | DIP IC SOCKET 18P,GOLD FLASH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2485264-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 24 | 1,18250 € | 28,38 € |
| 48 | 1,12583 € | 54,04 € |
| 72 | 1,09403 € | 78,77 € |
| 120 | 1,05533 € | 126,64 € |
| 264 | 0,99814 € | 263,51 € |
| 504 | 0,95359 € | 480,61 € |
| 1.008 | 0,90809 € | 915,35 € |
| 2.520 | 0,85125 € | 2.145,15 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


