Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Intelligent Power Switches Slide 21

The VNI2140 is dual manufactured with the latest generation of technology. That means the RDSON by area of silicon is improved versus the previous generation. A lower RDSON allows a better thermal management. The VNI2140 has an RDSON of 80 mOhm, a voltage from 9 to 36 V, and a current up to 1 A, that means a typical short circuit current of 1.5 A. The VNI2140 has all the features that were presented previously: short circuit, over-temperature protection; junction and case, protection against loss of ground, open load detection and diagnostics for each channel voltage from 9 V to 36 V and current up to 1 A.

PTM Veröffentlicht am: