Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
DC Non-Isolated Motor Drive (DC 12 V to 48 V) Image of ROHM's DC Non-Isolated Motor Drive Diagram

E-mobility applications such as e-bicycles, e-scooters, electric golf carts, and automated guided vehicles (AGVs) are mainly powered from DC batteries with voltages up to 48 V that drive 3-phase permanent magnet synchronous motors (PMSMs) or brushless DC (BLDC) motors. At the same time, silicon MOSFETs from 40 V to 100 V can be used for the motor inverter circuit.

PTM Veröffentlicht am: