Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
AC Servo Motor Drive (3-Phase AC 100 V to 240 V) Image of ROHM's AC Servo Motor Drive Diagram

Servo motors are found in applications requiring precise position control of various apparatuses, such as factory robots. Typically, these motors operate from 3-phase AC voltages up to 240 V and utilize power devices in the 600 V to 650 V range, such as 650 V discrete insulated gate bipolar transistors (IGBTs), 600 V intelligent power modules (IPMs), 650 V silicon carbide (SiC) FETs, and 600 V fast-recovery MOSFETs for the motor inverter circuit. Braking circuits employ both 650 V fast-recovery diodes (FRDs) and 650 V discrete IGBTs. Isolated gate drivers are also adopted in this type of application.

PTM Veröffentlicht am: