Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
AC Isolated Motor Drive (3-Phase AC 400 V to 480 V) Image of ROHM's AC Isolated Motor Drive Diagram

Most big industrial motors found in factories are powered from 3-phase AC voltages up to 400 V, as they require high power to operate. These are typically either induction motors or synchronous motors. Power devices rated at 1200 V, such as 1200 V silicon carbide (SiC) modules and 1200 V insulated gate bipolar transistors (IGBTs) are used for the motor inverter circuit. Braking circuits employ 1200 V rated IGBT devices. Isolated gate drivers are also used in this type of application.

PTM Veröffentlicht am: