Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
AC Non-Isolated Motor Drive (Single Phase AC 100 V to 240 V) Image of ROHM's AC Non-Isolated Motor Drive Diagram

Smaller AC motors used in home and building applications are powered from single-phase AC 100 V to 240 V and do not require isolated gate drivers. These operate from AC voltages up to 240 V and utilize power devices in the 600 V to 650 V range, such as 650 V discrete IGBTs, 600 V IPMs, 650 V SiC FETs, and 600 V fast-recovery MOSFETs for the motor inverter circuit. Braking circuits employ both 650 V FRDs and 650 V discrete IGBTs.

PTM Veröffentlicht am: