
AC2512JK-071RL | |
---|---|
DigiKey Part Number | YAG4052TR-ND - Tape & Reel (TR) YAG4052CT-ND - Cut Tape (CT) YAG4052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-071RL |
Description | RES SMD 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-071RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,18700 € | 1,87 € |
25 | 0,15440 € | 3,86 € |
50 | 0,13560 € | 6,78 € |
100 | 0,12050 € | 12,05 € |
250 | 0,10532 € | 26,33 € |
500 | 0,09660 € | 48,30 € |
1.000 | 0,08967 € | 89,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07976 € | 319,04 € |
8.000 | 0,07627 € | 610,16 € |
12.000 | 0,07457 € | 894,84 € |
20.000 | 0,07272 € | 1.454,40 € |
28.000 | 0,07166 € | 2.006,48 € |
40.000 | 0,07066 € | 2.826,40 € |
48.000 | 0,07020 € | 3.369,60 € |
96.000 | 0,06865 € | 6.590,40 € |
100.000 | 0,06857 € | 6.857,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |