Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

CRM2512-JW-1R0ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-1R0ELFTR-ND - Tape & Reel (TR) CRM2512-JW-1R0ELFCT-ND - Cut Tape (CT) CRM2512-JW-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-1R0ELF |
Description | RES SMD 1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-1R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16600 € | 16,60 € |
| 250 | 0,14388 € | 35,97 € |
| 500 | 0,13008 € | 65,04 € |
| 1.000 | 0,11830 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09981 € | 399,24 € |
| 8.000 | 0,09258 € | 740,64 € |
| 12.000 | 0,08888 € | 1.066,56 € |
| 20.000 | 0,08468 € | 1.693,60 € |
| 28.000 | 0,08218 € | 2.301,04 € |
| 40.000 | 0,07974 € | 3.189,60 € |
| 48.000 | 0,07857 € | 3.771,36 € |
| 96.000 | 0,07557 € | 7.254,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







