2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3A1R0FTDF

DigiKey Part Number
A109718TR-ND - Tape & Reel (TR)
A109718CT-ND - Cut Tape (CT)
A109718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3A1R0FTDF
Description
RES SMD 1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3A1R0FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,51900 €5,19 €
250,44360 €11,09 €
500,39600 €19,80 €
1000,35550 €35,55 €
2500,31112 €77,78 €
5000,28334 €141,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25975 €259,75 €
2.0000,23970 €479,40 €
3.0000,22940 €688,20 €
5.0000,21775 €1.088,75 €
7.0000,21080 €1.475,60 €
10.0000,20402 €2.040,20 €
12.0000,20077 €2.409,24 €
24.0000,18960 €4.550,40 €
25.0000,18900 €4.725,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €