Direct
Upgrade
Direct
Similar

CSRN2512FK1R00 | |
|---|---|
DigiKey Part Number | CSRN2512FK1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK1R00 |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK1R00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FT1R00 | Stackpole Electronics Inc | 0 | 738-CSRN2512FT1R00CT-ND | 0,32000 € | Direct |
| RMCP2512FT1R00 | Stackpole Electronics Inc | 0 | RMCP2512FT1R00-ND | 0,19365 € | Upgrade |
| RLP73K3A1R0FTDF | TE Connectivity Passive Product | 11.928 | A109718CT-ND | 0,95000 € | Direct |
| CRS2512-FW-1R00ELF | Bourns Inc. | 1.083 | CRS2512-FW-1R00ELFCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09503 € | 95,03 € |
| Unit Price without VAT: | 0,09503 € |
|---|---|
| Unit Price with VAT: | 0,11309 € |





