2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3A1R0JTE

DigiKey Part Number
A109915TR-ND - Tape & Reel (TR)
A109915CT-ND - Cut Tape (CT)
A109915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3A1R0JTE
Description
RES SMD 1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3A1R0JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47600 €4,76 €
250,40600 €10,15 €
500,36220 €18,11 €
1000,32490 €32,49 €
2500,28404 €71,01 €
5000,25848 €129,24 €
1.0000,23672 €236,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21825 €436,50 €
4.0000,20255 €810,20 €
6.0000,19449 €1.166,94 €
10.0000,18536 €1.853,60 €
14.0000,17993 €2.519,02 €
20.0000,17462 €3.492,40 €
24.0000,17207 €4.129,68 €
48.0000,16612 €7.973,76 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €