AA2512JK-071RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.718
Unit Price: 0,29000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


YAGEO
In Stock: 19.866
Unit Price: 0,26000 €
Datasheet

Similar


YAGEO
In Stock: 1.614
Unit Price: 0,24000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07027 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16224 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06063 €
Datasheet

Similar


Vishay Dale
In Stock: 25.724
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,13666 €
Datasheet

Similar


Vishay Dale
In Stock: 13.122
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 21.846
Unit Price: 0,69000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04730 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11594 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,10938 €
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512JK-071RL

DigiKey Part Number
AA2512JK-071RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2512JK-071RL
Description
RES SMD 1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512JK-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13424 €536,96 €
Manufacturers Standard Package
Unit Price without VAT:0,13424 €
Unit Price with VAT:0,15975 €