
CRCW25121R00JNEGHP | |
---|---|
DigiKey Part Number | 541-1.0RATR-ND - Tape & Reel (TR) 541-1.0RACT-ND - Cut Tape (CT) 541-1.0RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00JNEGHP |
Description | RES SMD 1 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,39300 € | 3,93 € |
25 | 0,33600 € | 8,40 € |
50 | 0,31700 € | 15,85 € |
100 | 0,29650 € | 29,65 € |
250 | 0,27524 € | 68,81 € |
500 | 0,25900 € | 129,50 € |
1.000 | 0,24609 € | 246,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,24053 € | 481,06 € |
4.000 | 0,23218 € | 928,72 € |
6.000 | 0,22810 € | 1.368,60 € |
10.000 | 0,22369 € | 2.236,90 € |
14.000 | 0,22116 € | 3.096,24 € |
20.000 | 0,21876 € | 4.375,20 € |
24.000 | 0,21765 € | 5.223,60 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |