
CRCW25121R00FNEG | |
---|---|
DigiKey Part Number | 541-1.00AFTR-ND - Tape & Reel (TR) 541-1.00AFCT-ND - Cut Tape (CT) 541-1.00AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00FNEG |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00FNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,17200 € | 1,72 € |
25 | 0,14120 € | 3,53 € |
50 | 0,12340 € | 6,17 € |
100 | 0,10930 € | 10,93 € |
250 | 0,09516 € | 23,79 € |
500 | 0,08698 € | 43,49 € |
1.000 | 0,08050 € | 80,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,07685 € | 153,70 € |
4.000 | 0,07267 € | 290,68 € |
6.000 | 0,07063 € | 423,78 € |
10.000 | 0,06842 € | 684,20 € |
14.000 | 0,06716 € | 940,24 € |
20.000 | 0,06596 € | 1.319,20 € |
24.000 | 0,06540 € | 1.569,60 € |
48.000 | 0,06356 € | 3.050,88 € |
50.000 | 0,06346 € | 3.173,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |