
CRCW25121R00JNEG | |
---|---|
DigiKey Part Number | 541-1.0XTR-ND - Tape & Reel (TR) 541-1.0XCT-ND - Cut Tape (CT) 541-1.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00JNEG |
Description | RES SMD 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,11600 € | 1,16 € |
25 | 0,09320 € | 2,33 € |
50 | 0,08020 € | 4,01 € |
100 | 0,06600 € | 6,60 € |
250 | 0,05848 € | 14,62 € |
500 | 0,05378 € | 26,89 € |
1.000 | 0,04907 € | 49,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,04444 € | 88,88 € |
4.000 | 0,03855 € | 154,20 € |
6.000 | 0,03789 € | 227,34 € |
10.000 | 0,03765 € | 376,50 € |
14.000 | 0,03750 € | 525,00 € |
20.000 | 0,03736 € | 747,20 € |
24.000 | 0,03729 € | 894,96 € |
48.000 | 0,03659 € | 1.756,32 € |
50.000 | 0,03652 € | 1.826,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |