Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232NG4 | |
|---|---|
DigiKey Part Number | MAX232NG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX232NG4 |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
EDA/CAD Models | MAX232NG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202ECNG4 | Texas Instruments | 0 | TRS202ECNG4-ND | 0,71408 € | Parametric Equivalent |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 4,61000 € | Similar |
| ADM232AANZ | Analog Devices Inc. | 4.193 | ADM232AANZ-ND | 6,15000 € | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | 7,58000 € | Similar |
| ADM232LJNZ | Analog Devices Inc. | 546 | ADM232LJNZ-ND | 5,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84885 € | 339,54 € |
| Unit Price without VAT: | 0,84885 € |
|---|---|
| Unit Price with VAT: | 1,01013 € |





