



HIN232IPZ | |
|---|---|
DigiKey Part Number | HIN232IPZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN232IPZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIN232IPZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN232IBZ | Renesas Electronics Corporation | 3.740 | HIN232IBZ-ND | 1,16000 € | MFR Recommended |
| ADM232AANZ | Analog Devices Inc. | 4.185 | ADM232AANZ-ND | 6,10000 € | Similar |
| ADM232LANZ | Analog Devices Inc. | 138 | 505-ADM232LANZ-ND | 7,52000 € | Similar |
| ADM232LJNZ | Analog Devices Inc. | 347 | ADM232LJNZ-ND | 5,00000 € | Similar |
| LT1081CN#PBF | Analog Devices Inc. | 204 | LT1081CN#PBF-ND | 7,87000 € | Similar |

