
ADM202JNZ | |
|---|---|
DigiKey Part Number | ADM202JNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM202JNZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JNZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,21960 € | 80,49 € |
| 100 | 2,92150 € | 292,15 € |
| 250 | 2,77960 € | 694,90 € |
| 500 | 2,69398 € | 1.346,99 € |
| 1.000 | 2,62352 € | 2.623,52 € |
| 2.500 | 2,54917 € | 6.372,93 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

