
LT1081IN#PBF | |
|---|---|
DigiKey Part Number | LT1081IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1081IN#PBF |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1081IN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,03200 € | 70,32 € |
| 25 | 6,53920 € | 163,48 € |
| 100 | 5,99710 € | 599,71 € |
| 250 | 5,73868 € | 1.434,67 € |
| 500 | 5,58298 € | 2.791,49 € |
| 1.000 | 5,45481 € | 5.454,81 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

