Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS202ECNG4 | |
|---|---|
DigiKey Part Number | TRS202ECNG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS202ECNG4 |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TRS202ECNG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232NG4 | Texas Instruments | 0 | MAX232NG4-ND | 0,84885 € | Parametric Equivalent |
| TRS202ECN | Rochester Electronics, LLC | 174 | 2156-TRS202ECN-ND | 1,47351 € | MFR Recommended |
| HIN202ECPZ | Renesas Electronics Corporation | 913 | HIN202ECPZ-ND | 1,78000 € | Similar |
| HIN232CPZ | Renesas Electronics Corporation | 3.990 | HIN232CPZ-ND | 2,06000 € | Parametric Equivalent |
| MAX202CPE+ | Analog Devices Inc./Maxim Integrated | 3.951 | MAX202CPE+-ND | 7,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 0,71408 € | 339,19 € |
| Unit Price without VAT: | 0,71408 € |
|---|---|
| Unit Price with VAT: | 0,84976 € |




