



HIN232ECPZ | |
|---|---|
DigiKey Part Number | HIN232ECPZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN232ECPZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIN232ECPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,03560 € | 25,89 € |
| 100 | 0,92240 € | 92,24 € |
| 250 | 0,86848 € | 217,12 € |
| 500 | 0,83600 € | 418,00 € |
| 1.000 | 0,80924 € | 809,24 € |
| 2.500 | 0,78100 € | 1.952,50 € |
| 5.000 | 0,76398 € | 3.819,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

