
LTC1383CN#PBF | |
|---|---|
DigiKey Part Number | LTC1383CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1383CN#PBF |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1383CN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 7,40900 € | 74,09 € |
| 25 | 6,89320 € | 172,33 € |
| 100 | 6,32630 € | 632,63 € |
| 250 | 6,05624 € | 1.514,06 € |
| 500 | 5,89344 € | 2.946,72 € |
| 1.000 | 5,75948 € | 5.759,48 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

