Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2012MM | |
|---|---|
DigiKey Part Number | LMP2012MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP2012MM |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2012MM Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2012MM/NOPB | Texas Instruments | 59.501 | LMP2012MM/NOPBCT-ND | 3,09000 € | Direct |
| AD8646ARMZ | Analog Devices Inc. | 809 | 505-AD8646ARMZ-ND | 2,07000 € | Similar |
| AD8646ARMZ-REEL | Analog Devices Inc. | 717 | AD8646ARMZ-REELCT-ND | 2,07000 € | Similar |
| AD8646WARMZ-R7 | Analog Devices Inc. | 4.183 | 505-AD8646WARMZ-R7CT-ND | 2,49000 € | Similar |
| AD8646WARMZ-RL | Analog Devices Inc. | 0 | AD8646WARMZ-RLTR-ND | 1,30388 € | Similar |







