Standard (General Purpose) Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67.765 In Stock | 1 : 0,15000 € Cut Tape (CT) 2.500 : 0,06092 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32.621 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,06798 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 0.4V/µs | 900 kHz | - | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
21.928 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,12662 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19.652 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,12662 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12.223 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,12662 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10.709 In Stock | 1 : 0,18000 € Cut Tape (CT) 2.500 : 0,07216 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 32 V | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
111.055 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.500 : 0,07460 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23.963 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,07415 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 1 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
55.652 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.500 : 0,07702 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44.413 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.500 : 0,07824 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20.643 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.500 : 0,08067 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
30.348 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.500 : 0,16038 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | - | 1.6 mV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
26.919 In Stock 603.169 Marketplace | 1 : 0,23000 € Cut Tape (CT) 2.500 : 0,09520 € Tape & Reel (TR) 1.860 : 0,13505 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
81.322 In Stock | 1 : 0,23000 € Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
125.480 In Stock | 1 : 0,25000 € Cut Tape (CT) 2.500 : 0,10605 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
64.791 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,18570 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
32.391 In Stock | 1 : 0,25000 € Cut Tape (CT) 2.500 : 0,10726 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 15 nA | 2 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
32.378 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,18570 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11.184 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,19414 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 1 pA | 1.6 mV | 550µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7.882 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,18570 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7.020 In Stock | 1 : 0,25000 € Cut Tape (CT) 2.000 : 0,10725 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
32.846 In Stock | 1 : 0,26000 € Cut Tape (CT) 2.000 : 0,11090 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 15 nA | 2 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
26.646 In Stock | 1 : 0,27000 € Cut Tape (CT) 3.000 : 0,19414 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20.451 In Stock | 1 : 0,27000 € Cut Tape (CT) 3.000 : 0,19414 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12.577 In Stock | 1 : 0,27000 € Cut Tape (CT) 3.000 : 0,19414 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |