8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4486AUA+T

DigiKey Part Number
MAX4486AUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4486AUA+T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4486AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,30530 €3.263,25 €
5.0001,27940 €6.397,00 €
Manufacturers Standard Package
Unit Price without VAT:1,30530 €
Unit Price with VAT:1,55331 €