BU7266FVM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.026
Unit Price: 20,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,10793 €
Datasheet

Similar


onsemi
In Stock: 19.605
Unit Price: 4,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.851
Unit Price: 5,08000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,14000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.816
Unit Price: 10,48000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,71439 €
Datasheet

Similar


Texas Instruments
In Stock: 59.591
Unit Price: 22,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.399
Unit Price: 27,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 74
Unit Price: 28,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,90755 €
Datasheet

Similar


Texas Instruments
In Stock: 6.077
Unit Price: 19,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.623
Unit Price: 20,58000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7266FVM-TR

DigiKey Part Number
BU7266FVMTR-ND - Tape & Reel (TR)
BU7266FVMCT-ND - Cut Tape (CT)
BU7266FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7266FVM-TR
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7266FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0024V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
700nA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44900 €4,49 €
250,40360 €10,09 €
1000,35320 €35,32 €
2500,32928 €82,32 €
5000,31484 €157,42 €
1.0000,30297 €302,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28830 €864,90 €
6.0000,28113 €1.686,78 €
9.0000,27753 €2.497,77 €
15.0000,27355 €4.103,25 €
21.0000,27123 €5.695,83 €
30.0000,26899 €8.069,70 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €