ISL28214FUZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 23.153
Unit Price: 1,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.657
Unit Price: 0,69000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.875
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 7.980
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.075
Unit Price: 1,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.851
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 887
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.605
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46064 €
Datasheet

Similar


Texas Instruments
In Stock: 1.352
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.717
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.172
Unit Price: 1,21000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28214FUZ-T7

DigiKey Part Number
ISL28214FUZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28214FUZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28214FUZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58918 €1.767,54 €
Unit Price without VAT:0,58918 €
Unit Price with VAT:0,70112 €