LMV722IDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.551
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 1,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.997
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 793
Unit Price: 4,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.146
Unit Price: 3,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.210
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.717
Unit Price: 1,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.958
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 738
Unit Price: 1,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: 2,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34786 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,65000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722IDGKRG4

DigiKey Part Number
LMV722IDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV722IDGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV722IDGKRG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1.81mA (x2 Channels)
Series
Current - Output / Channel
52.6 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-45°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
5.25V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
260 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV722IDGKRTexas Instruments7.551296-27988-1-ND1,03000 €MFR Recommended
LME49726MY/NOPBTexas Instruments28LME49726MY/NOPBCT-ND1,65000 €Similar
LME49726MYX/NOPBTexas Instruments2.997296-LME49726MYX/NOPBCT-ND1,40000 €Similar
LMP2022MM/NOPBTexas Instruments0296-46433-1-ND4,07000 €Similar
LMP2022MME/NOPBTexas Instruments793LMP2022MME/NOPBCT-ND4,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes