
LME49726MY/NOPB | |
|---|---|
DigiKey Part Number | LME49726MY/NOPBTR-ND - Tape & Reel (TR) LME49726MY/NOPBCT-ND - Cut Tape (CT) LME49726MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49726MY/NOPB |
Description | IC AUDIO 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LME49726MY/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Series | Current - Output / Channel 350 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Slew Rate 3.7V/µs | Supplier Device Package 8-HVSSOP |
Gain Bandwidth Product 6.25 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722IDGKR | Texas Instruments | 7.551 | 296-27988-1-ND | 1,03000 € | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 608 | 505-LTC6269HMS8E-10#PBF-ND | 16,54000 € | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 517 | 505-LTC6269IMS8E-10#PBF-ND | 14,57000 € | Similar |
| MCP617-I/MS | Microchip Technology | 129 | MCP617-I/MS-ND | 1,18000 € | Similar |
| MCP617T-I/MS | Microchip Technology | 10.300 | MCP617T-I/MSCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98390 € | 98,39 € |
| 250 | 0,92688 € | 231,72 € |
| 500 | 0,89248 € | 446,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86419 € | 864,19 € |
| 2.000 | 0,84089 € | 1.681,78 € |
| 3.000 | 0,82922 € | 2.487,66 € |
| 5.000 | 0,81630 € | 4.081,50 € |
| 7.000 | 0,80875 € | 5.661,25 € |
| 10.000 | 0,80148 € | 8.014,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


