
LMP2012MM/NOPB | |
|---|---|
DigiKey Part Number | LMP2012MM/NOPBTR-ND - Tape & Reel (TR) LMP2012MM/NOPBCT-ND - Cut Tape (CT) LMP2012MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2012MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2012MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 0.12 µV | |
Current - Supply | 930µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29100 € | 22,91 € |
| 25 | 2,10280 € | 52,57 € |
| 100 | 1,89610 € | 189,61 € |
| 250 | 1,79740 € | 449,35 € |
| 500 | 1,73794 € | 868,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68899 € | 1.688,99 € |
| 2.000 | 1,64870 € | 3.297,40 € |
| 3.000 | 1,62852 € | 4.885,56 € |
| 5.000 | 1,60617 € | 8.030,85 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |











