AZV358MMTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 4.166
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.875
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.898
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.744
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.985
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,47378 €
Datasheet

Similar


Microchip Technology
In Stock: 36.680
Unit Price: 0,38000 €
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV358MMTR-G1

DigiKey Part Number
AZV358MMTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZV358MMTR-G1
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AZV358MMTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes