
LMV358M8G-13 | |
|---|---|
DigiKey Part Number | LMV358M8G-13DITR-ND - Tape & Reel (TR) LMV358M8G-13DICT-ND - Cut Tape (CT) LMV358M8G-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358M8G-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 190µA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18030 € | 18,03 € |
| 250 | 0,16672 € | 41,68 € |
| 500 | 0,15860 € | 79,30 € |
| 1.000 | 0,15191 € | 151,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14484 € | 362,10 € |
| 5.000 | 0,14058 € | 702,90 € |
| 7.500 | 0,13845 € | 1.038,38 € |
| 12.500 | 0,13609 € | 1.701,12 € |
| 17.500 | 0,13470 € | 2.357,25 € |
| 25.000 | 0,13338 € | 3.334,50 € |
| 62.500 | 0,13052 € | 8.157,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

