
ADA4891-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4891-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-2ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-2ARMZ Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2WARMZ-R7 | Analog Devices Inc. | 21 | 505-ADA4891-2WARMZ-R7CT-ND | 2,75000 € | Parametric Equivalent |
| LMP7718MM/NOPB | Texas Instruments | 1.907 | 296-41442-1-ND | 2,85000 € | Similar |
| LMV832MM/NOPB | Texas Instruments | 2.243 | LMV832MM/NOPBCT-ND | 2,23000 € | Similar |
| LMV832MMX/NOPB | Texas Instruments | 3.473 | 296-LMV832MMX/NOPBCT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68500 € | 16,85 € |
| 50 | 1,45240 € | 72,62 € |
| 100 | 1,38070 € | 138,07 € |
| 250 | 1,30484 € | 326,21 € |
| 500 | 1,25912 € | 629,56 € |
| 1.000 | 1,22149 € | 1.221,49 € |
| 2.500 | 1,18177 € | 2.954,43 € |
| 5.000 | 1,15783 € | 5.789,15 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |











