CHAMP .085, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CHAMP .085, AMP
229974-4
229974-4

229974-4

DigiKey Part Number
A113179-ND
Manufacturer
Manufacturer Product Number
229974-4
Description
CONN PLUG 50POS STR IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
229974-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Housing/Shell (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,95610 €1.978,05 €
Manufacturers Standard Package
Unit Price without VAT:3,95610 €
Unit Price with VAT:4,70776 €

Other Suppliers on DigiKey

400In Stock
Ships from WEC