



1-5229913-1 | |
|---|---|
DigiKey Part Number | A33616-ND |
Manufacturer | |
Manufacturer Product Number | 1-5229913-1 |
Description | CONN RCPT 50POS R/A IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-5229913-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Dust Cover, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,04600 € | 70,46 € |
| 25 | 6,60440 € | 165,11 € |
| 50 | 6,28920 € | 314,46 € |
| 100 | 5,98900 € | 598,90 € |
| 250 | 5,61424 € | 1.403,56 € |
| 500 | 5,34648 € | 2.673,24 € |
| 1.000 | 5,12362 € | 5.123,62 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |















