
5552725-2 | |
|---|---|
DigiKey Part Number | A31846-ND |
Manufacturer | |
Manufacturer Product Number | 5552725-2 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552725-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,66000 € | 66,60 € |
| 40 | 6,03900 € | 241,56 € |
| 80 | 5,75063 € | 460,05 € |
| 120 | 5,58850 € | 670,62 € |
| 280 | 5,26432 € | 1.474,01 € |
| 520 | 5,03952 € | 2.620,55 € |
| 1.000 | 4,81736 € | 4.817,36 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |









