


3-5229912-1 | |
|---|---|
DigiKey Part Number | A33619-ND |
Manufacturer | |
Manufacturer Product Number | 3-5229912-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-5229912-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Dust Cover, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,52300 € | 65,23 € |
| 25 | 6,11400 € | 152,85 € |
| 50 | 5,82220 € | 291,11 € |
| 100 | 5,54430 € | 554,43 € |
| 250 | 5,19728 € | 1.299,32 € |
| 500 | 4,94944 € | 2.474,72 € |
| 1.000 | 4,71345 € | 4.713,45 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |










