



2-552001-1 | |
|---|---|
DigiKey Part Number | A1543-ND |
Manufacturer | |
Manufacturer Product Number | 2-552001-1 |
Description | CONN RCPT 50POS STR IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-552001-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 6,09500 € | 60,95 € |
| 25 | 5,71280 € | 142,82 € |
| 50 | 5,43980 € | 271,99 € |
| 100 | 5,18020 € | 518,02 € |
| 300 | 4,79397 € | 1.438,19 € |
| 500 | 4,62440 € | 2.312,20 € |
| 1.000 | 4,40389 € | 4.403,89 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |












