



5552726-1 | |
|---|---|
DigiKey Part Number | A31837-ND |
Manufacturer | |
Manufacturer Product Number | 5552726-1 |
Description | CONN PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552726-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Tapped, Threaded (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,55600 € | 95,56 € |
| 40 | 8,66475 € | 346,59 € |
| 80 | 8,25125 € | 660,10 € |
| 120 | 8,01867 € | 962,24 € |
| 280 | 7,55368 € | 2.115,03 € |
| 520 | 7,23119 € | 3.760,22 € |
| 1.000 | 7,14997 € | 7.149,97 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |



