
553912-1 | |
|---|---|
DigiKey Part Number | 553912-1-ND |
Manufacturer | |
Manufacturer Product Number | 553912-1 |
Description | CONN RCPT 50POS R/A IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,86800 € | 98,68 € |
| 25 | 9,24960 € | 231,24 € |
| 50 | 8,80800 € | 440,40 € |
| 100 | 8,38760 € | 838,76 € |
| 250 | 7,86284 € | 1.965,71 € |
| 500 | 7,48796 € | 3.743,98 € |
| 1.000 | 7,40567 € | 7.405,67 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |











