
5552403-1 | |
|---|---|
DigiKey Part Number | A33622-ND |
Manufacturer | |
Manufacturer Product Number | 5552403-1 |
Description | CONN RCPT 50POS R/A IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5552403-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,63300 € | 76,33 € |
| 25 | 7,15400 € | 178,85 € |
| 50 | 6,81260 € | 340,63 € |
| 100 | 6,48740 € | 648,74 € |
| 250 | 6,08148 € | 1.520,37 € |
| 500 | 5,79148 € | 2.895,74 € |
| 1.000 | 5,59175 € | 5.591,75 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |








